Hirose SD 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 184-6221
- Mfr. Part No.:
- SDEB-9S(55)
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 60 units)*
MYR1,214.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 60 | MYR20.248 | MYR1,214.88 | - |
| 120 - 180 | MYR19.802 | MYR1,188.12 | 2% |
| 240 + | MYR19.438 | MYR1,166.28 | 4% |
*price indicative
- RS Stock No.:
- 184-6221
- Mfr. Part No.:
- SDEB-9S(55)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 350V, 490V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Nickel, Gold | |
| Series | SD | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 350V, 490V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Nickel, Gold | ||
Series SD | ||
Contact Material Phosphor Bronze | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- TW
Straight THT Type D-subminiature connectors
Directly mountable vertically on PCBs
A wide variety of combinations available, such as soldering (HD), crimping (CD), and ribbon IDC termination (FD).
Uses insulation made from highly heat-resistant and chemical resistant glass-containing resin
The SD-B and SD-G Series D sub-straight dip soldering connectors are designed to be mounted vertically on PCBs. Directly connected to the circuite on PCBs, they are suitable for saving labor in mounting. 9, 15,25,37, and 50-contact models available.
Compact and sturdy due to a metal shell
Saves gold by plating contacts with gold and PC-contacting parts with solder
Directly mountable vertically on PCBs in high density and easily connectable to a cable plug
A wide variety of combination as available, such as dip soldering (HD), crimping (CD), and ribbon IDC termination (FD)
Uses insulation made from highly heat-resistant and chemical resistant glass-contanining resin
Related links
- Hirose SD 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- Hirose RDBD 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- Hirose SD 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- Hirose RDBD 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Male
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- HARTING 0967 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 8656 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
