HARTING D Sub 78 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 746-594
- Mfr. Part No.:
- 09565615700
- Manufacturer:
- HARTING
Subtotal (1 bag of 50 units)*
MYR5,051.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR5,051.28 | MYR101.026 |
*price indicative
- RS Stock No.:
- 746-594
- Mfr. Part No.:
- 09565615700
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 78 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -40.00°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 78 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -40.00°C | ||
Termination Type Solder Wave | ||
Contact Gender Male | ||
Maximum Operating Temperature 85.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector provides a reliable Interface for data and signal transmission
Wave soldering termination ensures secure and Durable connections
Rated current of 2 A supports efficient power delivery
Male connector type facilitates straightforward integration into systems
D-Sub Shell size 5 accommodates a wide range of applications
Housing MADE from thermoplastic resin with glass-fibre filling offers durability
Steel Shell with nickel plating enhances corrosion resistance
78 contacts MADE from copper alloy ensure optimal conductivity
Noble metal over nickel plating on mating side improves connection longevity
Operating temperature range of -40 °C to 85 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
Related links
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 78 Way Straight 2.42 mm Pitch Cable D-Sub Connector
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Female
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Cable D-Sub Connector
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Panel Mount D-Sub Connector
- FCT from Molex FCT 78 Way Straight 2.08 mm Pitch Panel Mount D-Sub Connector, with Flange Male
