HARTING D Sub 78 Way Straight PCB Connector, with Flange Female

Subtotal (1 bag of 50 units)*

MYR6,978.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR6,978.32MYR139.566

*price indicative

RS Stock No.:
746-892
Mfr. Part No.:
09565515513
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

78

Product Type

Connector

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

5

Housing Material

Resin

Minimum Operating Temperature

-40.00°C

Termination Type

Solder Wave

Contact Gender

Female

Maximum Operating Temperature

85.00°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

COO (Country of Origin):
CN
The HARTING D Sub HD FE STR 78P S4_4-40 SCREW LOCK is a female connector designed for reliable data, signal, and service/programmer interfaces in the automation industry. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.

Features & Benefits


Connector provides a secure and reliable connection for data and signal transmission

Wave soldering termination ensures strong and Durable electrical connections

Rated current of 2 A supports efficient power delivery

Female contact design allows for easy integration into existing systems

D-Sub Shell size 5 fits standard mounting requirements

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with nickel plating offers corrosion resistance

78 contacts facilitate multiple connections in a Compact design

Operating temperature range of -40 °C to 85 °C ensures performance in diverse environments

Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance

Applications


Used in industrial automation systems for data communication

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines for reliable connections

Applied in electrical distribution systems for efficient signal transfer

Integrated into industrial networking environments for seamless connectivity

Can this connector be mated without tools?


No, this connector requires a screw lock for secure mating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy