HARTING D Sub 78 Way Angled PCB Connector, with Flange Female

This image is representative of the product range

Subtotal (1 bag of 50 units)*

MYR9,454.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR9,454.29MYR189.086

*price indicative

RS Stock No.:
746-773
Mfr. Part No.:
09565525612
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

78

Product Type

Connector

Orientation

Angled

Current

2A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

5

Mounting Hardware

Flange

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-40.00°C

Maximum Operating Temperature

85.00°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Tin over Nickel

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.

Features & Benefits


Connector provides reliable data and signal transmission

Wave soldering termination ensures secure and Durable connections

Rated current of 2 A supports efficient power delivery

Female connector type allows for versatile integration

D-Sub Shell size 5 accommodates standardised applications

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with nickel plating offers corrosion resistance

78 contacts MADE from copper alloy ensure optimal conductivity

Noble metal over nickel plating on mating side improves connection longevity

Operating temperature range of -40 °C to 85 °C supports diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Used in robotics and automated machinery

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and REACH standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy