FCT from Molex 1731 26 Way Right Angle 2.54 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS Stock No.:
- 684-019
- Mfr. Part No.:
- 173113-0173
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 15 units)*
MYR1,239.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,239.06 | MYR82.604 |
*price indicative
- RS Stock No.:
- 684-019
- Mfr. Part No.:
- 173113-0173
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Screw | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS (Exemption 6(c)), REACH (Contains Lead), IPC-1752A, IEC-62474, CHINA RoHS, chemSHERPA | |
| Contact Material | Copper Alloy | |
| Series | 1731 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Screw | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS (Exemption 6(c)), REACH (Contains Lead), IPC-1752A, IEC-62474, CHINA RoHS, chemSHERPA | ||
Contact Material Copper Alloy | ||
Series 1731 | ||
Contact Plating Gold over Nickel | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- CN
The FCT from Molex High-Density D-Sub Connector is engineered to provide reliable connectivity for various electronic applications. This male, right-angle connector features a robust PCB through-hole design, ensuring secure mounting and exceptional durability. With gold plating and integrated grounding brackets, it offers enhanced signal integrity and protection against environmental interferences. Designed to accommodate 26 circuits, this versatile connector is ideal for applications where space is at a premium, maintaining a compact footprint while delivering reliable performance. Certified for compliance with industry standards, the connector supports seamless integration into various systems, making it a preferred choice for engineers seeking quality connectivity solutions.
Robust construction enhances longevity and performance
Gold plating maximises corrosion resistance and electrical conductivity
Right angle design effectively saves space in PCB layouts
Accommodates up to 26 circuits, providing flexibility in design
Durability rated for 50 mating cycles, ensuring reliable connections
Compatibility includes mating with FCT High Density D Sub, maintaining versatility
Integrated grounding bracket improves grounding reliability
Features PCB retention for secure placement during operation
IP20 rating signifies excellent protection in various environments
Related links
- FCT from Molex 1731 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- FCT from Molex 173113 62 Way Right Angle 2.54 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
