FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- RS Stock No.:
- 683-591
- Mfr. Part No.:
- 173113-0087
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 40 units)*
MYR1,429.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,429.33 | MYR35.733 |
*price indicative
- RS Stock No.:
- 683-591
- Mfr. Part No.:
- 173113-0087
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Threaded Insert | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | chemSHERPA, REACH (Contains Lead), IEC-62474, CHINA RoHS, RoHS (Exemption 6(c)), IPC-1752A | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 1731 | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Threaded Insert | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals chemSHERPA, REACH (Contains Lead), IEC-62474, CHINA RoHS, RoHS (Exemption 6(c)), IPC-1752A | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 1731 | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- TW
The FCT from Molex High-Density D-Sub Connector offers a reliable connection for your PCB through-hole applications, engineered to deliver superior performance and durability. Designed for ease of use, this male connector features a straight orientation and is equipped with gold plating, ensuring excellent conductivity and resistance to corrosion. With 15 circuits and a compact profile, it caters to diverse connectivity needs while maintaining a robust construction. The connector adheres to the stringent EU RoHS compliance standards and is suitable for applications operating within a temperature range of -55° to +105°C, making it a versatile choice for both industrial and commercial use.
Engineered for PCB through hole applications, ensuring secure and effective connectivity
Constructed with 15 circuits, providing ample connectivity options for your devices
Features gold plating for improved conductivity and enhanced durability
Designed with an IP20 rating, offering protection against solid particulates
Incorporates a rear panel mount method with a threaded in design for easy installation
Boasts a durable mating cycle longevity of 50 to ensure reliability over time
Fitted with PCB locator and retention features for enhanced stability during operation
Compliant with EU RoHS, contributing to environmentally friendly practices
Related links
- FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Female
- FCT from Molex 1731 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
