FCT from Molex 173113 62 Way Right Angle 2.54 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- RS Stock No.:
- 799-029
- Mfr. Part No.:
- 173113-0210
- Manufacturer:
- FCT from Molex
N
Subtotal (1 bag of 10 units)*
MYR2,164.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,164.59 | MYR216.459 |
*price indicative
- RS Stock No.:
- 799-029
- Mfr. Part No.:
- 173113-0210
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 62 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Rear Panel | |
| Housing Material | PBT | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS | |
| Series | 173113 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 62 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Panel | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Rear Panel | ||
Housing Material PBT | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS | ||
Series 173113 | ||
Contact Material Copper Alloy | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- TW
The FCT from Molex D-Sub Plug provides a reliable multi-circuit Interface for complex PCB through-hole applications. This 173113 series connector ensures high signal density while maintaining a secure mechanical connection for industrial electronics.
62 positions arranged in 3 rows
Right-angle PCB mount with grounding bracket
Gold-plated copper alloy contacts for conductivity
Durable steel Shell with snap-in feature
Temperature range from -55 to +105°C
Related links
- FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- Molex 173113 62 Way Straight Rear Panel D Sub Standard Connector Female
- Molex 173113 44 Way Right Angle Rear Panel D Sub Standard Connector Male
- FCT from Molex 1731 26 Way Right Angle 2.54 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 15 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 172704 25 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Rear Panel
