TE Connectivity Amplimite HDP 50 Way Right Angle Board Plug Assembly Male
- RS Stock No.:
- 679-545
- Mfr. Part No.:
- 747497-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 7 units)*
MYR2,686.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR2,686.10 | MYR383.729 |
*price indicative
- RS Stock No.:
- 679-545
- Mfr. Part No.:
- 747497-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | Plug Assembly | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| D-Sub Shell Size | 5 | |
| Housing Material | Thermoplastic | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite HDP | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type Plug Assembly | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
D-Sub Shell Size 5 | ||
Housing Material Thermoplastic | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite HDP | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 50 Position Plug is a high-density board-to-board connector designed for robust signal transmission in Advanced electronic systems. With a Shell size 5 and board mount configuration, it provides enhanced mechanical stability and secure mating across printed circuit boards. Its 50-position layout supports extensive signal routing while maintaining reliable electrical performance.
50-position plug suitable for board-to-board connections
Board mount configuration ensures secure PCB integration
Shell size 5 provides enhanced mechanical stability
Designed for high-density signal routing in Compact systems
Ideal for printed circuit board applications requiring reliable mating
Related links
- TE Connectivity Amplimite HDP 50 Way Right Angle Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male, with Screw Lock
- TE Connectivity Amplimite HD-20 37 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite 0.50 60 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly Male
