TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male, with Screw Lock
- RS Stock No.:
- 678-529
- Mfr. Part No.:
- 7-747840-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
MYR1,718.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,718.74 | MYR34.375 |
*price indicative
- RS Stock No.:
- 678-529
- Mfr. Part No.:
- 7-747840-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Plug Assembly | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Mounting Hardware | Screw Lock | |
| Contact Type | Pin | |
| Mixed Contact Layout | Yes | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Voltage | 125V | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Series | Amplimite HD-20 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Plug Assembly | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Male | ||
Mounting Hardware Screw Lock | ||
Contact Type Pin | ||
Mixed Contact Layout Yes | ||
Housing Material Glass Filled Nylon/Polyester | ||
Voltage 125V | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Series Amplimite HD-20 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 9 Position D Shaped Connector designed to provide reliable board to board connectivity. Ideal for applications requiring a secure connection in Compact spaces, this connector features a robust plug configuration with a standard right angle orientation. Its meticulous design includes grounding indents and straps, ensuring enhanced electrical performance and stability. With a centreline of 2.74 mm, it's built specifically for printed circuit board (PCB) use, promising a secure fit and effective signal transmission whether in commercial or industrial settings. This connector's features also enhance durability, making it suitable for demanding environments.
9 positions cater to versatile connection requirements
Plug design facilitates easy and secure board-to-board connections
Right-angle mounting optimises space in tight layouts
Constructed from copper alloy with tin plating for excellent conductivity
Grounding features include indents and straps for improved signal integrity
Designed for through-hole solder termination ensuring a robust installation
Mating area features gold plating to reduce oxidation and improve reliability
Compatible with UL flammability rating 94V-0 for safety compliance
Operating temperature range from -55 to 105 °C ensures durability in diverse environments
Compliant with EU directives for environmental safety including ROHS and REACH regulations
Related links
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Threaded Insert Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 37 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Screw Lock Female
