TE Connectivity Amplimite 0.50 60 Way Vertical Board Plug Assembly Male
- RS Stock No.:
- 679-382
- Mfr. Part No.:
- 6-5174216-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
MYR1,595.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,595.81 | MYR63.832 |
*price indicative
- RS Stock No.:
- 679-382
- Mfr. Part No.:
- 6-5174216-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Assembly | |
| Number of Contacts | 60 | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D Sub Plug Assembly | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Plating | Gold | |
| Series | Amplimite 0.50 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Assembly | ||
Number of Contacts 60 | ||
Current 1.5A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D Sub Plug Assembly | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Plating Gold | ||
Series Amplimite 0.50 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
The TE Connectivity D-Shaped Connector is a high-density interconnect solution tailored for board-to-board applications requiring Compact and reliable signal transmission. With a 60-position plug configuration, it supports efficient data flow across printed circuit boards in space-constrained environments. Its 1.27 mm centerline pitch ensures precise alignment and stable connectivity for signal circuits.
60-position plug designed for board-to-board signal transmission
Compact 1.27 mm centerline pitch for high-density layouts
Board mount configuration optimized for printed circuit board integration
Related links
- TE Connectivity Amplimite 0.50 60 Way Vertical Board Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 25 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 37 Way Vertical Board Plug Assembly, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HDP 50 Way Right Angle Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male, with Screw Lock
- TE Connectivity Amplimite HD-20 37 Way Right Angle Board Plug Assembly, with Screw Lock Male
