TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 678-974
- Mfr. Part No.:
- 5555139-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-974
- Mfr. Part No.:
- 5555139-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | D-Sub Connector | |
| Current | 3.5A | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Glass Filled Polyester | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | Champ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type D-Sub Connector | ||
Current 3.5A | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Screw Lock | ||
Housing Material Glass Filled Polyester | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series Champ | ||
- COO (Country of Origin):
- CN
The TE Connectivity Right-angle 24-position receptacle assembly for cable-to-board applications. It features two rows of contacts, a black housing, and a die-cast metal shield plated with nickel over copper for EMI protection. The connector supports signal transmission with contacts MADE of copper alloy plated in gold and tin finish on the PCB side, and is rated up to 3.5 A per contact.
RoHS compliant
Signal circuit application
Shielded
Related links
- TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 24 Way Vertical Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 50 Way Right Angle Panel Mount D Sub Standard Connector, with Screw Lock Female
- TE Connectivity Champ 64 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 24 Way Straight Cable Connector Assembly, with Screw Lock Female
- TE Connectivity Champ 36 Way Right Angle Panel Mount Connector Assembly, with Bail Lock Female
- TE Connectivity Champ 050 20 Way Right Angle Panel Mount Connector, with Board Lock Female
- TE Connectivity Champ 24 Way Vertical Board D-Sub Connector, with Screw Lock Male
