TE Connectivity Amplimite 0.50 50 Way Right Angle Panel Mount Connector Assembly, with 4-40 UNC Female
- RS Stock No.:
- 678-061
- Mfr. Part No.:
- 5-750450-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 10 units)*
MYR2,797.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR2,797.01 | MYR279.701 |
*price indicative
- RS Stock No.:
- 678-061
- Mfr. Part No.:
- 5-750450-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 50 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | 4-40 UNC | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Amplimite 0.50 | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 50 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware 4-40 UNC | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series Amplimite 0.50 | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity 50 50SR Panel Mount Receptacle is a 50-position D-shaped connector designed for cable-to-panel applications. It features a 1.27 mm (.050 in) centreline pitch with two rows of contacts, making it compatible with both flat ribbon cables and round jacketed cables. The connector is constructed with a black thermoplastic housing and a nickel-over-copper-plated steel shell, providing durability and EMI shielding. The contacts are MADE of phosphor bronze with gold flash plating over palladium nickel, ensuring reliable signal transmission.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite 0.50 50 Way Right Angle Panel Mount Connector Kit, with Latch Block Female
- TE Connectivity AMPLIMITE HD-20 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity AMPLIMITE 25 Way Board Connector Threaded Insert Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity Right Angle Female 50 Way
