TE Connectivity Amplimite 0.50 50 Way Right Angle Panel Mount Connector Kit, with Latch Block Female
- RS Stock No.:
- 677-599
- Mfr. Part No.:
- 5-786862-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
MYR1,964.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,964.68 | MYR196.468 |
*price indicative
- RS Stock No.:
- 677-599
- Mfr. Part No.:
- 5-786862-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | Connector Kit | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | RCPT | |
| Mounting Hardware | Latch Block | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite 0.50 | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type Connector Kit | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D RCPT | ||
Mounting Hardware Latch Block | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Series Amplimite 0.50 | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- US
The TE Connectivity 50-position D-shaped receptacle connector from the AMPLIMITE 0.50 Series designed for cable-to-panel, panel-mount applications with a 1.27 mm centreline spacing. It supports both flat ribbon and round jacketed cables, featuring a black polyester cover and a nickel-over-copper plated shell. The connector has two rows of contacts MADE from phosphor bronze with gold or gold flash plating on the mating area and tin plating on the wire termination area, Plus palladium nickel underplating.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite 0.50 50 Way Straight Panel Mount Connector Kit, with Latch Block Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Panel Mount Connector Assembly, with 4-40 UNC Female
- TE Connectivity Amplimite 0.50 50 Way Straight Panel Mount Connector Assembly, with Latch Block Male
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
