TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock

N

Subtotal (1 tube of 30 units)*

MYR1,597.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR1,597.02MYR53.234

*price indicative

RS Stock No.:
680-480
Mfr. Part No.:
787395-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

50

Current

1A

Orientation

Right Angle

Mount Type

Board

Connector Gender

Female

Mounting Hardware

Board Lock

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Series

Amplimite 0.50

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity D-shaped receptacle connector designed for cable-to-board applications. It includes a full metal Shell with mounting holes retention for secure mating, and EMI shielding. Gold or gold-flash-plated mating contacts and a robust thermoplastic housing ensure reliable signal transmission and mechanical durability. The connector offers flexibility for PCB integration.

Supports through hole soldering

UL 94V 0 flammability rating

Right angle orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy