TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female, with Mounting Screw
- RS Stock No.:
- 677-276
- Mfr. Part No.:
- 786555-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 20 units)*
MYR2,291.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR2,291.48 | MYR114.574 |
*price indicative
- RS Stock No.:
- 677-276
- Mfr. Part No.:
- 786555-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 50 | |
| Current | 1A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Mounting Hardware | Mounting Screw | |
| Contact Type | Receptacle | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite 0.50 | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 50 | ||
Current 1A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Mounting Hardware Mounting Screw | ||
Contact Type Receptacle | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Material Phosphor Bronze | ||
Series Amplimite 0.50 | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The TE Connectivity 50 Position D Shaped Connector designed for reliable cable to board connections, making it an Ideal choice for printed circuit board applications. This receptacle connector offers a precise 1.27 mm [.05 in] centreline configuration that ensures effective signal transmission in various electronic designs. Its robust construction features a full metal Shell, providing excellent shielding against interference, while its nickel over copper Shell plating enhances durability and corrosion resistance. Designed to mount on a PCB, this connector promotes easy integration into diverse assemblies, ensuring longevity and performance consistency in demanding environments.
50 positions with vertical PCB mount orientation for optimal space efficiency
Constructed with nickel over copper plating for superior protection
Receptacle type connector for quick and easy assembly with cable-to-board systems
Operates effectively within a temperature range of -55 to 105 °C ensuring reliability in extreme environments
Thermoplastic housing material provides resilience against physical stress
Offers PCB mount retention with a mounting screw for added stability
Compatible with a range of TE part connectors enhancing versatility in custom solutions
Features 30 μin contact mating area plating for reliable electrical connections
UL 94V-0 rated for fire safety ensuring compliance with industry standards
Related links
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female, with Mounting Screw
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D Sub Standard Connector Female
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D Sub Standard Connector, with Screw Lock Female
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 68 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 100 Way Vertical Board D-Sub Connector Female
