JAE D20418 Series Straight D-Sub Backshell
- RS Stock No.:
- 372-2494
- Mfr. Part No.:
- D20418-J3F
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR9.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 244 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR9.67 |
| 50 + | MYR9.39 |
*price indicative
- RS Stock No.:
- 372-2494
- Mfr. Part No.:
- D20418-J3F
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | D20418 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Series D20418 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE D20418 Series Straight D-Sub Backshell
- JAE D-Sub Series Straight D-Sub Backshell
- JAE D-Sub Series ABS Straight D-Sub Backshell
- JAE D-Sub Series Die Cast Aluminium Straight D-Sub Backshell
- JAE Polymer Straight D-Sub Backshell, 9 Way
- JAE Polymer Straight D-Sub Backshell, 25 Way
- JAE ABS Straight D-Sub Backshell, 9 Way
- JAE Polymer Straight D-Sub Backshell, 15 Way
