JAE Polymer Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 626-8167
- Mfr. Part No.:
- DA-C8-J10-F5-1R
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR36.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR36.34 |
| 25 + | MYR34.53 |
*price indicative
- RS Stock No.:
- 626-8167
- Mfr. Part No.:
- DA-C8-J10-F5-1R
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | A | |
| Housing Material | Polymer | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size A | ||
Housing Material Polymer | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- JAE Polymer Straight D-Sub Backshell, 15 Way
- JAE Polymer Straight D-Sub Backshell, 25 Way
- JAE Polymer Straight D-Sub Backshell, 9 Way
- JAE ABS Straight D-Sub Backshell, 25 Way
- JAE D-Sub Series ABS Straight D-Sub Backshell
- JAE ABS Straight D-Sub Backshell, 9 Way
- Hirose CTF Series Polymer Straight D-Sub Backshell, 15 Way
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 15 Way Strain Relief
