L-Com D-Sub Adapter D-Sub to Male Male
- RS Stock No.:
- 297-113
- Mfr. Part No.:
- DGB25M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR90.87
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.87 |
*price indicative
- RS Stock No.:
- 297-113
- Mfr. Part No.:
- DGB25M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold Plated | |
| Converts From Gender - Contact | Male | |
| Contact Material | Copper Alloy | |
| Body Plating | Steel | |
| Coupling Style | Screw | |
| Convert to Positions | 25 | |
| Convert From Positions | 25 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold Plated | ||
Converts From Gender - Contact Male | ||
Contact Material Copper Alloy | ||
Body Plating Steel | ||
Coupling Style Screw | ||
Convert to Positions 25 | ||
Convert From Positions 25 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The L-Com D-Sub connector is expertly designed for versatile applications, including gender changing configurations. Crafted to ensure reliability and efficiency, it boasts robust construction with materials that are compliant with RoHS standards. The connector features a sleek and compact design that allows for seamless integration into various systems, meeting the demanding requirements of modern electronic devices.
Durable materials ensure long lasting use under various conditions
RoHS compliant reflecting a commitment to environmentally friendly practices
Compact design facilitates easy integration into tight spaces
Tested for continuity which ensuring uncompromised performance
Suitable for both commercial and industrial applications
Related links
- L-Com D-Sub Adapter Male Male
- L-Com D-Sub Adapter Male RJ45
- L-Com D-Sub Adapter Male RJ45 Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- L-Com D-Sub Adapter 37-Way D-Sub to Male 37 Way D-Sub Female
