L-Com D-Sub Adapter Male RJ45 Female
- RS Stock No.:
- 297-265
- Mfr. Part No.:
- REC098M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR110.82
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.82 |
*price indicative
- RS Stock No.:
- 297-265
- Mfr. Part No.:
- REC098M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | CC | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Type | RJ45 | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Convert From Positions | 9 | |
| Body Plating | Tin Plated | |
| Series | REC inter | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size CC | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Type RJ45 | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
Convert From Positions 9 | ||
Body Plating Tin Plated | ||
Series REC inter | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
- COO (Country of Origin):
- TW
The L-Com modular adaptor is engineered to facilitate seamless connections between DB9M and RJ45 interfaces, showcasing an uncompromised design tailored for both durability and performance. The adaptor has robust housing, crafted from UL94V 0 rated moulded ABS, ensures it withstands the rigours of everyday use, while the gold plated contacts guarantee reliable signal transmission with minimal interference.
Designed for easy insertion and proper seating in D sub shells
Accommodates various cable lengths and related tolerances for versatile configurations
Regulatory compliant including adherence to the RoHS directive for environmental accountability
Compact design allows for effective space management in technical environments
Related links
- L-Com D-Sub Adapter Male RJ45
- L-Com D-Sub Adapter Male Female
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter Male Male
- L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
