L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female
- RS Stock No.:
- 297-659
- Mfr. Part No.:
- DG9015MF3
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR195.76
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR195.76 |
*price indicative
- RS Stock No.:
- 297-659
- Mfr. Part No.:
- DG9015MF3
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 15-Way D-Sub | |
| Converts to Type | 15 Way D-Sub | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
Converts From Type 15-Way D-Sub | ||
Converts to Type 15 Way D-Sub | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com DB15 male/female adaptor embodies precision and reliability, offering a robust solution for connecting devices in varied environments. Crafted from durable moulded grey PVC, this adaptor not only meets stringent performance standards but also ensures durability under frequent use. Its thoughtful design accommodates standard and alternate hardware configurations, making it a versatile choice for diverse setups.
Regulatory compliance guarantees adherence to industry standards
Compact design simplifies integration into existing setups
Individually packaged for optimal product delivery and protection
Tested for continuity to ensure seamless data transmission
Related links
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Female 15 Way D-Sub Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Wurth Elektronik D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Switchcraft D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Cinch D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
