Weller Xcelite 66CGNN ESD Safe Semi-Flush Diagonal Cutting Plier
- RS Stock No.:
- 868-730
- Mfr. Part No.:
- 66CGNN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR95.07
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR95.07 |
*price indicative
- RS Stock No.:
- 868-730
- Mfr. Part No.:
- 66CGNN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Diagonal Cutting Plier | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Jaw Width | 17.5mm | |
| Overall Length | 152.4mm | |
| Jaw Length | 21.4mm | |
| ESD Safe | Yes | |
| Standards/Approvals | None | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Diagonal Cutting Plier | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Jaw Width 17.5mm | ||
Overall Length 152.4mm | ||
Jaw Length 21.4mm | ||
ESD Safe Yes | ||
Standards/Approvals None | ||
Cut Type Semi-Flush | ||
- COO (Country of Origin):
- CN
The Weller Xcelite cutting pliers are versatile tools engineered for precision cutting. Their tapered jaw design ensures optimal performance and control, making them Ideal for a variety of cutting tasks.
All-purpose cutter suitable for various cutting needs
Oval head design enhances access to tight spaces
Standard bevelled edges provide clean and efficient cuts
Plastic-coated cushion grip handles maximise leverage and comfort
ESD Safe for use in electronic applications
Related links
- Weller Xcelite MS54VN Semi-Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite 54CGVN Semi-Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite S55KSNN Semi-Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite S1415JSNN Full Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite S475JSNN Full Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite EMS543JN Full Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite GA54JVN Full Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite S424JSNN Full Flush ESD Safe Diagonal Cutting Plier

