Weller Xcelite S55KSNN ESD Safe Semi-Flush Diagonal Cutting Plier
- RS Stock No.:
- 868-616
- Mfr. Part No.:
- S55KSNN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR183.56
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR183.56 |
*price indicative
- RS Stock No.:
- 868-616
- Mfr. Part No.:
- S55KSNN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Diagonal Cutting Plier | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Jaw Width | 15.1mm | |
| Overall Length | 127mm | |
| Jaw Length | 19.4mm | |
| ESD Safe | Yes | |
| Standards/Approvals | None | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Diagonal Cutting Plier | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Jaw Width 15.1mm | ||
Overall Length 127mm | ||
Jaw Length 19.4mm | ||
ESD Safe Yes | ||
Standards/Approvals None | ||
Cut Type Semi-Flush | ||
- COO (Country of Origin):
- CN
The Weller Xcelite diagonal lead cutter offers precision cutting for intricate tasks, designed with a heavy-duty structure to ensure reliability in various applications.
Heavy-duty cutting capability for tough materials
Semi-flush cutting provides precise control
Handle Coil spring enhances cutting efficiency
Cushion grips ensure maximum comfort during use
Related links
- Weller Xcelite MS54VN Semi-Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite 54CGVN Semi-Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite 66CGNN Semi-Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite S1415JSNN Full Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite S475JSNN Full Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite EMS543JN Full Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite GA54JVN Full Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite S424JSNN Full Flush ESD Safe Diagonal Cutting Plier

