Weller Xcelite 54CGVN ESD Safe Semi-Flush Diagonal Cutting Plier
- RS Stock No.:
- 868-723
- Mfr. Part No.:
- 54CGVN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR103.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR103.21 |
*price indicative
- RS Stock No.:
- 868-723
- Mfr. Part No.:
- 54CGVN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Diagonal Cutting Plier | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Jaw Width | 11.1mm | |
| Overall Length | 101.6mm | |
| Jaw Length | 10.16mm | |
| ESD Safe | Yes | |
| Standards/Approvals | None | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Diagonal Cutting Plier | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Jaw Width 11.1mm | ||
Overall Length 101.6mm | ||
Jaw Length 10.16mm | ||
ESD Safe Yes | ||
Standards/Approvals None | ||
Cut Type Semi-Flush | ||
- COO (Country of Origin):
- CN
The Weller Xcelite 4 inch Diagonal Pliers are precision tools designed for cutting in tight spaces, featuring an ergonomic design that enhances comfort during use.
Designed for work in close quarters, providing versatility
Oval head structure facilitates efficient cutting with minimal obstruction
Manufactured from forged alloy steel for durability and strength
Plastic-coated cushion grip ensures maximum leverage and comfort
Semi-flush cutting capability allows for precise applications
Precision machining guarantees accurate and reliable performance
Related links
- Weller Xcelite MS54VN Semi-Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite 66CGNN Semi-Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite S55KSNN Semi-Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite S1415JSNN Full Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite S475JSNN Full Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite EMS543JN Full Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite GA54JVN Full Flush ESD Safe Diagonal Cutting Plier
- Weller Xcelite S424JSNN Full Flush ESD Safe Diagonal Cutting Plier

