Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- RS Stock No.:
- 288-0380
- Mfr. Part No.:
- PRC10
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR2,019.57
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,019.57 |
*price indicative
- RS Stock No.:
- 288-0380
- Mfr. Part No.:
- PRC10
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Voltage Measurement | 20V | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Current Measurement | 24mA | |
| Accuracy | 0.01 % | |
| Standards/Approvals | No | |
| Power Source | External Power Adapter | |
| Battery Type | six 1.5V AA batteries | |
| Weight | 232g | |
| Height | 1.7mm | |
| Length | 159mm | |
| Hazardous Area Certification | No | |
| Maximum Source Current | 24mA | |
| Maximum Source Voltage | 24V | |
| Model Number | PRC10 | |
| Minimum Source Voltage | 0mA | |
| Minimum Source Current | 0pA | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Voltage Measurement 20V | ||
Product Type Current & Voltage Calibrator | ||
Maximum Current Measurement 24mA | ||
Accuracy 0.01 % | ||
Standards/Approvals No | ||
Power Source External Power Adapter | ||
Battery Type six 1.5V AA batteries | ||
Weight 232g | ||
Height 1.7mm | ||
Length 159mm | ||
Hazardous Area Certification No | ||
Maximum Source Current 24mA | ||
Maximum Source Voltage 24V | ||
Model Number PRC10 | ||
Minimum Source Voltage 0mA | ||
Minimum Source Current 0pA | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TW
The FLIR PRC10 Current Calibrator/Meter is a precision source used for calibrating various process devices. With features like a palm-sized double molded housing, large dot-matrix digital backlit LCD, and the ability to measure DC process signals, this calibrator/meter is essential for plant maintenance and electrical technicians.
It has Standard banana I/O ports for convenience
Large battery bank for extended work cycles
It has Up to five user adjustable calibration presets for flexibility
Related links
- Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Time Electronics 1044 Current & Voltage Calibrator, Max Voltage 20V 20 mA
- Fluke 715 Current & Voltage Calibrator, Max Voltage 20V 20 mA
- RS PRO 133 Current & Voltage Calibrator, Max Voltage 24V 24 mA
- RS PRO CC421-G Current & Voltage Calibrator, Max Voltage 199.9V dc 24 mA
- Extech PRC15 Current & Voltage Calibrator, Max Voltage 19.99V 50 mA
- Yokogawa 2558A-Q/C1 Current & Voltage Calibrator, Max Voltage 1200V 60 A
- Yokogawa 2560A-UC-Q Current & Voltage Calibrator, Max Voltage 1.224kV 36.72 A
