Extech PRC15 Current & Voltage Calibrator, Max Voltage 19.99V 50 mA
- RS Stock No.:
- 287-3828
- Mfr. Part No.:
- PRC15
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR2,340.92
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,340.92 |
*price indicative
- RS Stock No.:
- 287-3828
- Mfr. Part No.:
- PRC15
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Voltage Measurement | 19.99V | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Current Measurement | 50mA | |
| Accuracy | 0.01 % | |
| Standards/Approvals | No | |
| Power Source | Battery | |
| Battery Type | AA | |
| Weight | 232g | |
| Height | 44mm | |
| Length | 159mm | |
| Hazardous Area Certification | No | |
| Maximum Source Current | 24mA | |
| Minimum Source Voltage | 0mV | |
| Model Number | PRC15 | |
| Minimum Source Current | 0pA | |
| Maximum Source Voltage | 24V | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Voltage Measurement 19.99V | ||
Product Type Current & Voltage Calibrator | ||
Maximum Current Measurement 50mA | ||
Accuracy 0.01 % | ||
Standards/Approvals No | ||
Power Source Battery | ||
Battery Type AA | ||
Weight 232g | ||
Height 44mm | ||
Length 159mm | ||
Hazardous Area Certification No | ||
Maximum Source Current 24mA | ||
Minimum Source Voltage 0mV | ||
Model Number PRC15 | ||
Minimum Source Current 0pA | ||
Maximum Source Voltage 24V | ||
Width 80mm | ||
- COO (Country of Origin):
- TW
The FLIR Current and Voltage Calibrators/Meters for calibrating process devices. Its applications include Process devices calibration and simulation for Transducers, Transmitters, Indicators, Controllers, Recorders.
Up to five user adjustable calibration presets
External power adapter for continuous work cycle
Measures DC process signals
Related links
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA
- RS PRO 133 Current & Voltage Calibrator, Max Voltage 24V 24 mA
- Time Electronics 1044 Current & Voltage Calibrator, Max Voltage 20V 20 mA
- Yokogawa LS3300-Q Current & Voltage Calibrator, Max Voltage 1.25kV 62.5 A
- Yokogawa 2558A-Q Current & Voltage Calibrator, Max Voltage 1.2kV 60 A
- Yokogawa 2560A-UC-Q Current & Voltage Calibrator, Max Voltage 1.224kV 36.72 A
- Yokogawa 2558A-Q/C1 Current & Voltage Calibrator, Max Voltage 1.2kV 60 A
