RS PRO RS PRO Series Current Transformer 320 A 1000/1 720V ac 161mm Bore

N

Subtotal (1 unit)*

MYR1,569.60

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,569.60

*price indicative

RS Stock No.:
848-643
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Current Transformer

Series

RS PRO

Terminal Type

Screw

Primary Current

320A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Depth

33mm

Width

241mm

Standards/Approvals

RoHS

Weight

1.22kg

Length

254mm

Mount Type

Panel Mount

Maximum Operating Frequency

60Hz

Supply Voltage

720V ac

Minimum Operating Frequency

50Hz

Turns Ratio

1000/1

Bore Diameter

161mm

COO (Country of Origin):
GB
The RS PRO balance transformer is designed for detecting current leaks in electrical loads, ensuring safety in 1-phase and 3-phase systems.

Operating on 1-phase or 3-phase systems

Provides a 1000/1 current transformer ratio

Compact dimensions of 241 x 254 x 33 mm

Lightweight at 1220 g for easy installation

Pre-approved for use with specific earth leakage relays

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy