RS PRO RS PRO Series Current Transformer 80 A 1000/1 720V ac 35mm Bore

N

Subtotal (1 unit)*

MYR318.83

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR318.83

*price indicative

RS Stock No.:
848-639
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Current Transformer

Series

RS PRO

Terminal Type

Screw

Primary Current

80A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Width

64mm

Weight

80g

Depth

20mm

Standards/Approvals

RoHS

Length

74mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

Supply Voltage

720V ac

Bore Diameter

35mm

Turns Ratio

1000/1

COO (Country of Origin):
GB
The RS PRO core balance transformer is designed for detecting potentially hazardous current leaks in electric loads, particularly for electric motors and pumps installed within metallic structures.

Operates on 1-phase or 3-phase systems

Screw terminals accommodate cable sizes up to 2.5mm

Features a 1000/1 current transformer ratio

Robust flammability rating of HB is assured

Suitable for use with DEA and DEB earth leakage relays

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy