RS PRO RS PRO Series Current Transformer 100 A 1000/1 720V ac 50mm Bore
- RS Stock No.:
- 848-640
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR372.75
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR372.75 |
*price indicative
- RS Stock No.:
- 848-640
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| Primary Current | 100A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 20mm | |
| Standards/Approvals | RoHS | |
| Width | 87mm | |
| Weight | 100g | |
| Length | 98mm | |
| Mount Type | Panel Mount | |
| Maximum Operating Frequency | 60Hz | |
| Supply Voltage | 720V ac | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 50mm | |
| Turns Ratio | 1000/1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Terminal Type Screw | ||
Primary Current 100A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Depth 20mm | ||
Standards/Approvals RoHS | ||
Width 87mm | ||
Weight 100g | ||
Length 98mm | ||
Mount Type Panel Mount | ||
Maximum Operating Frequency 60Hz | ||
Supply Voltage 720V ac | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 50mm | ||
Turns Ratio 1000/1 | ||
- COO (Country of Origin):
- GB
The RS PRO core balance transformer is designed for detecting current leaks in electrical systems, ensuring safety by monitoring the flow of electricity and preventing potentially hazardous situations.
Operates on both 1-phase and 3-phase systems
1000/1 current transformer ratio enhances sensitivity
Easy installation with screw terminals accommodating cables up to 2.5mm
Compact dimensions ensure versatile mounting options
Related links
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 50mm Bore
- RS PRO RS PRO Series Current Transformer 80 A 1000/1 720V ac 35mm Bore
- RS PRO RS PRO Series Current Transformer 250 A 1000/1 720V ac 120mm Bore
- RS PRO RS PRO Series Current Transformer 160 A 1000/1 720V ac 70mm Bore
- RS PRO RS PRO Series Current Transformer 320 A 1000/1 720V ac 161mm Bore
- Socomec IC Series Current Transformer 10 A 720V ac 50mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 160mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 120mm Bore

