Sifam Tinsley XM11 Series Current Transformer 5 A 1V 30.5mm Bore
- RS Stock No.:
- 841-630
- Mfr. Part No.:
- XM11-205016S000000
- Manufacturer:
- Sifam Tinsley
N
This image is representative of the product range
Subtotal (1 unit)*
MYR228.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR228.58 |
*price indicative
- RS Stock No.:
- 841-630
- Mfr. Part No.:
- XM11-205016S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | XM11 | |
| Primary Current | 5A | |
| Length | 78mm | |
| Standards/Approvals | RoHS | |
| Depth | 57mm | |
| Width | 62mm | |
| Bore Diameter | 30.5mm | |
| Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series XM11 | ||
Primary Current 5A | ||
Length 78mm | ||
Standards/Approvals RoHS | ||
Depth 57mm | ||
Width 62mm | ||
Bore Diameter 30.5mm | ||
Supply Voltage 1V | ||
- COO (Country of Origin):
- IN
The Sifam Tinsley Current Transformer maximises energy monitoring efficiency. This premium square-type device integrates seamlessly into industrial panels delivering accurate data for sub-metering systems.
Flame retardant housing with IP20 Terminal protection
Simple DIN rail or base mounting options
Related links
- Sifam Tinsley XM11 Series Current Transformer 160 A 1.5 VA
- Sifam Tinsley LCTB Series Current Transformer 250 A
- Sifam Tinsley LCTB Series Current Transformer 150 A
- Sifam Tinsley LCTB Series Current Transformer 100 A
- Sifam Tinsley CBCT Series Current Transformer 30 A 210mm Bore
- Sifam Tinsley CBCT Series Current Transformer 30 A 120mm Bore
- Sifam Tinsley CBCT Series Current Transformer 30 A 38mm Bore
- Sifam Tinsley CBCT Series Current Transformer 30 A 57mm Bore
