Sifam Tinsley CBCT Series Current Transformer 30 A 120mm Bore

Subtotal (1 unit)*

MYR442.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR442.49

*price indicative

RS Stock No.:
173-545
Mfr. Part No.:
CB11-01010000000ST
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

CBCT

Terminal Type

Screw

Primary Current

30A

Standards/Approvals

IEC 61869

Maximum Operating Frequency

60Hz

Bore Diameter

120mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IN
The Lumel Core Balanced Current Transformer is designed with a common wall mounting clamp suitable for all sizes. It features a sealable cap for secondary terminal connections, ensuring secure and tamper proof access. The cap accommodates sealing wire with a maximum diameter of 1.8mm, providing added protection and reliability for the connections.

Compact design

Reliable and accurate

Detection on of earth leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy