Sifam Tinsley XM11 Series Current Transformer 160 A 1.5 VA
- RS Stock No.:
- 841-632
- Mfr. Part No.:
- XM11-245056S000000
- Manufacturer:
- Sifam Tinsley
N
This image is representative of the product range
Subtotal (1 unit)*
MYR228.58
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR228.58 |
*price indicative
- RS Stock No.:
- 841-632
- Mfr. Part No.:
- XM11-245056S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | XM11 | |
| Power Rating | 1.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 160A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 40mm | |
| Weight | 280g | |
| Width | 62mm | |
| Standards/Approvals | IEC 60044-1 | |
| Length | 78mm | |
| Mount Type | Wall Mount | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series XM11 | ||
Power Rating 1.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Primary Current 160A | ||
Maximum Operating Temperature 55°C | ||
Depth 40mm | ||
Weight 280g | ||
Width 62mm | ||
Standards/Approvals IEC 60044-1 | ||
Length 78mm | ||
Mount Type Wall Mount | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
The Sifam Tinsley moulded case current transformer is designed for precise billing and monitoring applications, featuring a Compact design to facilitate installation in various settings while ensuring reliable performance.
Primary current range of 200A with 5A secondary output for accurate measurements
Designed with sealable Terminal covers to enhance safety and reliability
Compliant with IEC standards for performance and safety
Temperature resilience between -5°C and +55°C ensures consistent operation
Related links
- Sifam Tinsley XM11 Series Current Transformer 160 A 1.5 VA
- Sifam Tinsley XM11 Series Current Transformer 5 A 1V 30.5mm Bore
- Sifam Tinsley XM13 Series Current Transformer 160 A 1.5 VA
- Sifam Tinsley Omega10 Series Current Transformer 100 A 1.5 VA 21mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 400 A : 5 A 1.5 VA 720V 30mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 160 A 60:5 to 630:5 A 31mm Bore
- Sifam Tinsley LCTB Series Current Transformer 250 A
- Sifam Tinsley LCTB Series Current Transformer 150 A
