Fluke I3000 FLEX Current Clamp, BNC Adapter Adapter, 3 kA AC Max, Current Output
- RS Stock No.:
- 287-5613
- Mfr. Part No.:
- I3000 FLEX-4PK
- Manufacturer:
- Fluke
Subtotal (1 unit)*
MYR13,190.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,190.00 |
*price indicative
- RS Stock No.:
- 287-5613
- Mfr. Part No.:
- I3000 FLEX-4PK
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Adapter Type | BNC Adapter | |
| Product Type | Current Clamp | |
| Maximum AC Current | 3kA | |
| Accuracy | ±1 % | |
| Maximum Conductor Size | 178mm | |
| Cable Length | 2m | |
| Output Type | Current | |
| Connector Type | BNC | |
| Battery Type | 2 x AA | |
| Battery Life | 400h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Model Number | I3000 FLEX | |
| Standards/Approvals | BS EN 610101: 2001, BS EN 61010031: 2002, BS EN 610102032: 2002, A2, BS EN 61326: 1998 +A1, and A3 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Adapter Type BNC Adapter | ||
Product Type Current Clamp | ||
Maximum AC Current 3kA | ||
Accuracy ±1 % | ||
Maximum Conductor Size 178mm | ||
Cable Length 2m | ||
Output Type Current | ||
Connector Type BNC | ||
Battery Type 2 x AA | ||
Battery Life 400h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Model Number I3000 FLEX | ||
Standards/Approvals BS EN 610101: 2001, BS EN 61010031: 2002, BS EN 610102032: 2002, A2, BS EN 61326: 1998 +A1, and A3 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
Fluke Current Clamp, 3000A Maximum AC Current, 178mm Maximum Conductor Size - I3000 FLEX-4PK
This current clamp is a flexible Rogowski-coil probe designed to measure alternating current in industrial and field environments. It connects via a BNC interface to compatible instruments and is intended for medium-voltage distribution and maintenance tasks where a flexible sensor and a long lead improve access to conductors.
Features and Benefits:
• Measures up to 3000A allowing assessment of high current circuits
• Accuracy of ±1% delivering precise comparative readings
• Flexible coil accepts conductors to 178mm for awkward runs
• 2m cable provides extended reach to test equipment
• CAT III 600V rating suitable for distribution-level work
• Battery operation on 2xAA supports remote portability
• Accuracy of ±1% delivering precise comparative readings
• Flexible coil accepts conductors to 178mm for awkward runs
• 2m cable provides extended reach to test equipment
• CAT III 600V rating suitable for distribution-level work
• Battery operation on 2xAA supports remote portability
Applications
• Suitable for fault-finding on distribution panels in substations
• Ideal for load surveys on three-phase installations
• Used with handheld analysers via BNC to log AC waveforms
• Can be used for commissioning large motors and generators
• Suitable for electricians performing on-site current diagnostics
• Ideal for load surveys on three-phase installations
• Used with handheld analysers via BNC to log AC waveforms
• Can be used for commissioning large motors and generators
• Suitable for electricians performing on-site current diagnostics
How long will it operate between battery changes?
It provides an operational duration of approximately 400h on standard alkaline cells.
What connector is required on the measuring instrument?
The probe uses a BNC connector and requires an input with BNC coupling to accept its signal.
Which safety environment is it rated for?
It is certified to CAT III 600V for use in fixed installations and distribution systems.
Which standards does it comply with?
It meets the listed British and IEC-derived standards including BS EN 61010-1:2001 and BS EN 61326:1998+A1+A3.
Related links
- Fluke i6000S FLEX Current Probe 6 kA AC Max, Current Output
- Fluke i3000S Current Probe Current Output
- Fluke I200 Current Clamp 240 A AC Max, Current Output
- Fluke I800 Current Clamp 800 A AC Max, Current Output
- Fluke I30 Current Clamp AC/DC Adapter Current Output
- Fluke i400 Current Clamp 400 A AC Max, Current Output
- Fluke 80i-110s Current Clamp BNC Adapter Adapter Current, Voltage Output
- Fluke 17XX Current Clamp, BNC Adapter Adapter

