Fluke i3000S Current Probe, 3 kA AC Max, Current Output
- RS Stock No.:
- 331-042
- Distrelec Article No.:
- 176-12-922
- Mfr. Part No.:
- I3000S FLEX-36
- Manufacturer:
- Fluke
- RS Stock No.:
- 331-042
- Distrelec Article No.:
- 176-12-922
- Mfr. Part No.:
- I3000S FLEX-36
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Current Probe | |
| Maximum AC Current | 3kA | |
| Accuracy | ±1 % | |
| Maximum Conductor Size | 914mm | |
| Output Type | Current | |
| Cable Length | 2m | |
| Connector Type | BNC | |
| Battery Type | 2 x AA | |
| Battery Life | 400h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Model Number | i3000S | |
| Standards/Approvals | EN 61326 | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Current Probe | ||
Maximum AC Current 3kA | ||
Accuracy ±1 % | ||
Maximum Conductor Size 914mm | ||
Output Type Current | ||
Cable Length 2m | ||
Connector Type BNC | ||
Battery Type 2 x AA | ||
Battery Life 400h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Model Number i3000S | ||
Standards/Approvals EN 61326 | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Current Probe, 3kA Maximum AC Current, 178mm Maximum Conductor Size - I3000S FLEX-36
This current probe is a flexible Rogowski-coil clamp designed to measure alternating currents in conjunction with oscilloscopes, recorders or data loggers. It is intended for use in confined or hard-to-reach locations and connects to instruments via a BNC output for straightforward waveform capture and analysis.
Features & Benefits
• Measures up to 3000 A ac rms for high-current diagnostics
• Switchable 30/300/3000 A ranges for adaptable sensitivity
• Accuracy ±1% across mains frequencies for precise readings
• Frequency response 10 Hz–50 kHz to capture harmonic content
• 2m cable with BNC termination for convenient instrument connection
• Battery life 400 h using two AA cells for extended field use
• Switchable 30/300/3000 A ranges for adaptable sensitivity
• Accuracy ±1% across mains frequencies for precise readings
• Frequency response 10 Hz–50 kHz to capture harmonic content
• 2m cable with BNC termination for convenient instrument connection
• Battery life 400 h using two AA cells for extended field use
**Applications**
• Suitable for power quality analysis with portable scopes and analysers
• Ideal for commissioning large motors and generators
• Used for troubleshooting in electrical distribution panels
• Can be used for temporary load monitoring in industrial automation
• Used with recorders for long-duration current logging
• Ideal for commissioning large motors and generators
• Used for troubleshooting in electrical distribution panels
• Can be used for temporary load monitoring in industrial automation
• Used with recorders for long-duration current logging
What conductor sizes can it accommodate?
The measuring head accepts conductors up to 178mm in diameter, allowing measurement around large cables and busbars.
How does it behave in elevated temperatures near machinery?
The head tolerates up to +90 °C while the electronics operate to +85 °C, permitting use close to heat-generating equipment if placed accordingly.
What safety rating applies when testing live conductors?
It meets Category III at 600 V, restricting use on uninsulated conductors to that voltage and to frequencies below 1 kHz.
How is external electromagnetic influence managed during measurement?
External fields beyond 200mm from the head contribute approximately ±1% of range, and nearby wires over 200mm away show minimal influence.
What outputs and adapters are provided for instrument compatibility?
The probe supplies a BNC output and is supplied with a BNC-to-banana safety plug adapter for connection to a variety of test equipment.
Supplied with
2 AA batteries, BNC adaptor/male 4 mm plug and user manual.
Related links
- Fluke i3000S Current Probe Voltage Output
- Fluke i6000S FLEX Current Probe 6 kA AC Max, Current Output
- GMC-I Prosys Current Probe AC Adapter Current Output
- Fluke I3000 FLEX Current Clamp 3 kA AC Max, Current Output
- Fluke i6000S FLEX Current Probe, 6 kA AC Max
- RS PRO Current Probe, 3 kA AC Max
- Extech PQ34-2 Current Probe & Clamp 200 A AC Max, Current Output
- Fluke i2000 Current Probe, 2 kA AC Max

