Chauvin Arnoux MN15 Current Clamp, AC Adapter, 240 A AC Max

Subtotal (1 unit)*

MYR1,403.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,403.65

*price indicative

RS Stock No.:
227-4894
Mfr. Part No.:
P01120417
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Current Clamp

Adapter Type

AC

Maximum AC Current

240A

Accuracy

3 (0.5 → 10 A range) %

Maximum Conductor Size

20mm

Cable Length

1.5mm

Battery Type

LR6, Alkaline, AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Model Number

MN15

Safety Category Voltage

600V

Safety Category Level

CAT IV, CAT III

COO (Country of Origin):
FR
The Chauvin Arnoux MN series ergonomic mini-clamps are designed to make light work of measuring low and medium currents from 0.01 A to 240 A AC. The shape of the jaws makes ’hooking’ onto cables easy, even in areas of restrictive access. The jaws can grip conductors up to 20 mm in diameter. Depending on the particular model, they have one or two calibres. The output is via either jack sockets or a lead with 4 mm Ø plugs, hence these clamps are compatible with all multimeters and testers on the market.

Designed with particular applications in mind such as measurement on current transformer outputs, on oscilloscopes and even of leakage currents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy