Chauvin Arnoux Current Clamp, AC Adapter, 240 A ac AC Max
- RS Stock No.:
- 227-4886
- Mfr. Part No.:
- P01120401
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
MYR902.67
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR902.67 |
*price indicative
- RS Stock No.:
- 227-4886
- Mfr. Part No.:
- P01120401
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | AC | |
| Product Type | Current Clamp | |
| Maximum AC Current | 240A ac | |
| Accuracy | ±3 % rgd (0.5 to 10 A Range) | |
| Maximum Conductor Size | 20mm | |
| Cable Length | 1.5mm | |
| Battery Type | Alkaline, AA, LR6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC | ||
Product Type Current Clamp | ||
Maximum AC Current 240A ac | ||
Accuracy ±3 % rgd (0.5 to 10 A Range) | ||
Maximum Conductor Size 20mm | ||
Cable Length 1.5mm | ||
Battery Type Alkaline, AA, LR6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III, CAT IV | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux MN series ergonomic mini-clamps are designed to make light work of measuring low and medium currents from 0.01 A to 240 A AC. The shape of the jaws makes hooking onto cables easy, even in areas of restrictive access. The jaws can grip conductors up to 20 mm in diameter. Depending on the particular model, they have one or two calibres. The output is via either jack sockets or a lead with 4 mm Ø plugs, hence these clamps are compatible with all multimeters and testers on the market.
Designed with particular applications in mind such as measurement on current transformer outputs, on oscilloscopes and even of leakage currents.
Related links
- Chauvin Arnoux Current Clamp 240 A ac AC Max
- Chauvin Arnoux Current Clamp 240 A ac AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 240 A AC Max, Current Output
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- Chauvin Arnoux MN15 Current Clamp 240 A ac AC Max
- Chauvin Arnoux MN88 Current Clamp 240 A ac AC Max
- Chauvin Arnoux Current Clamp 500 A ac AC Max
- Chauvin Arnoux Current Clamp 200 A ac AC Max
