Eaton EMI3P-ROG9-4kA Current Clamp, 4 kA AC Max
- RS Stock No.:
- 260-737
- Mfr. Part No.:
- EMI3P-ROG9-4KA EMI3P-ROG9-4kA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,495.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,495.31 |
*price indicative
- RS Stock No.:
- 260-737
- Mfr. Part No.:
- EMI3P-ROG9-4KA EMI3P-ROG9-4kA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Clamp | |
| Maximum AC Current | 4kA | |
| Accuracy | 1 | |
| Cable Length | 299mm | |
| Connector Type | Screw | |
| Standards/Approvals | RoHS | |
| Model Number | EMI3P-ROG9-4kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Clamp | ||
Maximum AC Current 4kA | ||
Accuracy 1 | ||
Cable Length 299mm | ||
Connector Type Screw | ||
Standards/Approvals RoHS | ||
Model Number EMI3P-ROG9-4kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton Rogowski coil is engineered to deliver high-performance measurements for electrical currents up to 4000A, making it an ideal choice for demanding applications. With a coil length of 900mm, it offers exceptional flexibility and ease of installation in varied setups. Designed with a focus on safety and compliance, this product meets stringent IEC and cULus standards, ensuring reliable operation. Additionally, the coil features shock protection, enhancing its durability in challenging environments. As part of Eaton's distinguished range, this exceptionally crafted device combines technical mastery with operational efficiency, making it a vital asset for professionals in the electrical engineering field.
Designed to measure high currents accurately up to 4000A
Offers a generous opening diameter of 280mm for versatile installation
Compliant with RoHS directive for safer usage
Fitted with shock protection to enhance safety during operation
Lightweight design at only 0.6kg for easy handling
Secondary connection via screw method for reliable performance
Active product status ensures availability for immediate use
Part of the Eaton Distribution parts series, known for quality integration
Related links
- Eaton EMI3P-ROG4-4KA Current Clamp, 4000 A AC Max
- Eaton EMI3P-ROG6-4KA EMI3P-ROG6-4kA Current Clamp, 4000 A AC Max
- Eaton EMI3P Digital Digital Panel Multifunction Meter for Current, 64.6 mm x 71.7 mm
- Eaton EMI3P Series Adapter for Use with EMI3P Meter 96 mm x 100 mm x 96mm
- Eaton EMI3P Digital Digital Panel Multifunction Meter for Blind power 64.6 mm x 71.7 mm
- Eaton IZMX/INX Series Current Transformer 4000 A 0 VA
- Current Clamps
- Fluke I200 Current Clamp 240 A AC Max, Current Output
