Eaton IZMX/INX Series Current Transformer 4 kA 0 VA
- RS Stock No.:
- 132-484
- Mfr. Part No.:
- 183991 IZMX-CT40-N-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,756.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,756.81 |
*price indicative
- RS Stock No.:
- 132-484
- Mfr. Part No.:
- 183991 IZMX-CT40-N-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | IZMX/INX | |
| Power Rating | 0VA | |
| Secondary Current | 0pA | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 4kA | |
| Maximum Operating Temperature | 70°C | |
| Weight | 500g | |
| Standards/Approvals | RoHS | |
| Width | 150mm | |
| Length | 100mm | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series IZMX/INX | ||
Power Rating 0VA | ||
Secondary Current 0pA | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 4kA | ||
Maximum Operating Temperature 70°C | ||
Weight 500g | ||
Standards/Approvals RoHS | ||
Width 150mm | ||
Length 100mm | ||
Depth 100mm | ||
- COO (Country of Origin):
- MX
The Eaton Current transformer is an essential accessory for circuit breakers. It allows for the direct measurement of ground fault currents in various configurations, providing added safety and protection. With features like calibrated accuracy and compatibility with different models, this transformer is a reliable choice for electrical applications.
Calibrated for precise measurements
Ideal for 3 pole and 4 pole circuit breakers
Ensures Earth fault protection
Compatible with a range of Eaton products
Secondary rated current and power specifications
Related links
- Eaton IZMX/INX Series Current Transformer 4000 A 0 VA
- Eaton IZMX/INX Series Current Transformer 1600 A 0 VA
- Eaton IZMX/INX Series Bowden Cable
- Eaton IZMX/INX Series Time Delay Relay 250 V dc 208V ac, 240 V ac
- Eaton IZMX/INX Series Time Delay Relay 127 V dc 110V ac, 127 V ac
- Eaton IZMX/INX Terminal Kit for use with IZMX164 Series, INX164 Series
- Eaton Auxiliary Contact 2 CO, IZMX/INX Series for Use with IZMX40.
- Eaton IZMX/INX Cassette for use with IZMX40…4-…W, INX40…4-…W
