Eaton Auxiliary Contact 10CO, IZMX/INX Series for Use with INX40…, IZMX40...
- RS Stock No.:
- 132-555
- Mfr. Part No.:
- 184171 IZMX-AS1010-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,368.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,368.33 |
*price indicative
- RS Stock No.:
- 132-555
- Mfr. Part No.:
- 184171 IZMX-AS1010-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Contact Configuration | 10CO | |
| Series | IZMX/INX | |
| For Use With | INX40…, IZMX40... | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Contact Configuration 10CO | ||
Series IZMX/INX | ||
For Use With INX40…, IZMX40... | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Signalling Switch ON-OFF from Eaton is a high quality accessory from the IZMX/INX series. It is designed to provide reliable control and monitoring of electrical systems. The basic device already contains two changeover contacts, and an additional 10 changeover contacts are included. The switch has a flat plug in connection for easy installation. It has a compact and robust design that ensures long lasting performance. With a wide operating temperature range from -25°C to 70°C, this switch is suitable for use in different environments.
10 changeover contacts for versatile control and monitoring
Compact and robust design for durability
Easy installation with a flat plug in connection
Reliable performance from the trusted brand Eaton
Compact and robust design for durability
Easy installation with a flat plug in connection
Reliable performance from the trusted brand Eaton
Related links
- Eaton Auxiliary Contact 4CO IZMX40...
- Eaton Auxiliary Contact 6CO IZMX40...
- Eaton Auxiliary Contact 2CO IZMX40...
- Eaton Auxiliary Contact 8CO IZMX40...
- Eaton Auxiliary Contact 2CO INX40... IZMX40...
- Eaton Auxiliary Contact 1CO INX40... IZMX40...
- Eaton Auxiliary Contact 1CO INX40… IZMX40…
- Eaton Auxiliary Contact 2CO, IZMX/INX Series for Use with IZMX40...
