Eaton Auxiliary Contact 8CO, IZMX/INX Series for Use with INX40…, IZMX40...
- RS Stock No.:
- 132-553
- Mfr. Part No.:
- 184170 IZMX-AS88-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,090.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,090.21 |
*price indicative
- RS Stock No.:
- 132-553
- Mfr. Part No.:
- 184170 IZMX-AS88-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Contact Configuration | 8CO | |
| Series | IZMX/INX | |
| For Use With | INX40…, IZMX40... | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Contact Configuration 8CO | ||
Series IZMX/INX | ||
For Use With INX40…, IZMX40... | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Auxiliary contact block is a standard auxiliary switch for On Off signalling. It is designed for use with IZMX40... and INX40... devices. With a rated operational current of 10A and a rated breaking capacity of 10A (250V AC), this contact block provides reliable performance. Its compact design and flat plug in connection make installation easy.
Compact and easy to install
Includes 8 additional changeover contacts
RoHS conform and complies with IEC/EN 61439 standards
Includes 8 additional changeover contacts
RoHS conform and complies with IEC/EN 61439 standards
Related links
- Eaton Auxiliary Contact 10CO IZMX40...
- Eaton Auxiliary Contact 4CO IZMX40...
- Eaton Auxiliary Contact 6CO IZMX40...
- Eaton Auxiliary Contact 2CO IZMX40...
- Eaton Auxiliary Contact 2CO INX40... IZMX40...
- Eaton Auxiliary Contact 1CO INX40... IZMX40...
- Eaton Auxiliary Contact 1CO INX40… IZMX40…
- Eaton Auxiliary Contact 2CO, IZMX/INX Series for Use with IZMX40...
