NDK 12 MHz Crystal Unit ±20 ppm 4-Pin 750 μm 3.2 mm 2.5mm

Subtotal (1 pack of 5 units)*

MYR19.52

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
5 +MYR3.904MYR19.52

*price indicative

RS Stock No.:
184-7796
Mfr. Part No.:
NX3225GA-12MHZ-STD-CRG-2
Manufacturer:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Product Type

Crystal Unit

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

8pF

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

750μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

MCDV 1.5/ 8-G1-3.81

Automotive Standard

No

COO (Country of Origin):
JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.

A small surface-mount type crystal unit, especially suited for small-sizing requirements.

Compact and thin. (3.2x2.5x0.75 mm typ.)

Excellent environmental characteristics, including heat and shock resistance.

Excellent electrical performance for OA (office automation) and AV (audiovisual) applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy