ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 6.00 mm 3.5mm
- RS Stock No.:
- 301-304
- Mfr. Part No.:
- ECS-080-18-23G-JGN-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3.09
FREE delivery for orders over RM 150.00
In Stock
- 865 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3.09 |
| 10 - 99 | MYR3.00 |
| 100 - 499 | MYR2.87 |
| 500 - 999 | MYR2.73 |
| 1000 + | MYR2.57 |
*price indicative
- RS Stock No.:
- 301-304
- Mfr. Part No.:
- ECS-080-18-23G-JGN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal Oscillator | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 6.00mm | |
| Width | 3.5mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | RoHS | |
| Series | ECS-23G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 8MHz | ||
Product Type Crystal Oscillator | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 6.00mm | ||
Width 3.5mm | ||
Height 1.40mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Standards/Approvals RoHS | ||
Series ECS-23G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The ECS Inc International compact SMD crystal offers precision timing solutions, tailored for advanced applications such as GPS, Wi-Fi, and wireless charging technologies. The versatile design of the ECS-23G flawlessly balances performance and efficiency, making it an ideal choice for environments demanding reliability and stability. With its robust ceramic package measuring 6 x 3.5 mm, this crystal not only meets industrial standards but also withstands extreme operating conditions ranging from -40°C to +85°C. It's RoHS compliant, ensuring environmentally friendly usage while delivering top-tier performance across various applications.
Designed for minimal footprint, allowing flexible PCB layouts
Supports a wide frequency range, catering to diverse electronic needs
Optimised for low power consumption, enhancing overall energy efficiency
Provides excellent frequency stability, ensuring reliable operation in dynamic environments
RoHS compliant, aligning with global environmental standards
Features a durable construction, suitable for critical applications
Backed by extensive technical documentation to support design integration
Related links
- ECS Inc International 7.3728 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 1.40 mm 6.00 mm 3.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 6.00 mm 3.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 12 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 16 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 4.30 mm 11.40 mm 4.8mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 1.30 mm 7.00 mm 5mm
- ECS Inc International 20 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
