ECS Inc International 16 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-278
- Mfr. Part No.:
- ECS-160-18-30-JGN-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
MYR3.49
FREE delivery for orders over RM 150.00
In Stock
- 939 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3.49 | - |
| 10 - 99 | MYR3.17 | 9% |
| 100 - 499 | MYR2.91 | 16% |
| 500 - 999 | MYR2.72 | 22% |
| 1000 + | MYR2.20 | 36% |
*price indicative
- RS Stock No.:
- 301-278
- Mfr. Part No.:
- ECS-160-18-30-JGN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ECX-53 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Series ECX-53 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ECS Inc International high-performance SMD crystal oscillator designed specifically for compact wireless applications where precision timing is essential. With a footprint of just 3.2 x 5 mm, this miniature crystal resonates at 16 MHz, making it ideal for use in a variety of electronic devices. Its robust design supports a broad operating temperature range, ensuring reliable performance even in challenging environments. This crystal oscillator is not only highly efficient but also RoHS compliant, aligning with modern engineering standards for eco-friendly components. By integrating advanced stability features, it caters to applications requiring strict frequency control, ultimately enhancing overall system performance.
Designed for space-constrained applications with a low-profile footprint
Offers a frequency stability of ±30 ppm across a wide temperature range
Ensures reliable operation in temperatures from -40°C to +85°C
Suitable for high-frequency performance in various electronic devices
Split pad design enhances solderability and ease of assembly
Meets industry standards for compatibility and quality assurance
Related links
- ECS Inc International 8 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 12 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 16 MHz Crystal ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 27.120 MHz Crystal ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 20 MHz Crystal ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
