ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-109
- Mfr. Part No.:
- ECS-80-12-30-JGN-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3.62
FREE delivery for orders over RM 150.00
In Stock
- 745 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3.62 |
| 10 - 99 | MYR3.23 |
| 100 - 499 | MYR2.97 |
| 500 - 999 | MYR2.78 |
| 1000 + | MYR2.52 |
*price indicative
- RS Stock No.:
- 301-109
- Mfr. Part No.:
- ECS-80-12-30-JGN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal Oscillator | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | RoHS | |
| Series | ECX-53 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 8MHz | ||
Product Type Crystal Oscillator | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Standards/Approvals RoHS | ||
Series ECX-53 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International sophisticated surface mount crystal oscillator designed to meet the demands of modern electronic applications. This miniature crystal provides unparalleled precision and stability, making it ideal for compact devices including those in the automotive and consumer electronics sectors. With its reliable frequency performance and robust design, this oscillator ensures optimal functionality in various operating conditions. The product features an operating temperature range that allows it to be deployed in diverse environments, while its low ESR contributes to efficient power management in devices. This crystal oscillator is not only RoHS compliant but also demonstrates excellent durability, which is crucial for high-performance applications.
Designed for compact wireless applications with limited board space
Offers robust frequency stability for consistent performance
Maintains excellent temperature characteristics, making it versatile for various applications
Features a low profile design, enhancing both space efficiency and aesthetic integration
RoHS compliant, ensuring environmental safety standards are met
Related links
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 16 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 12 MHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 20 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- ECS Inc International 16 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
