Wurth Elektronik 14.7456 MHz Crystal ±30.00 ppm SMT 4-Pin 5 mm 7 mm 5mm

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 10 units)*

MYR81.85

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90MYR8.185MYR81.85
100 - 240MYR7.778MYR77.78
250 - 490MYR7.205MYR72.05
500 +MYR6.632MYR66.32

*price indicative

RS Stock No.:
197-733
Mfr. Part No.:
830026388
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

14.7456MHz

Mount Type

Surface Mount

Load Capacitance

16pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

5mm

Height

5mm

Frequency Tolerance

±30.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20.00°C

Maximum Operating Temperature

70.00°C

Series Resistance

60Ω

Standards/Approvals

RoHS 2011, REACH, EU

Series

12SMX-B

Automotive Standard

No

The Wurth Elektronik Quartz Crystal is designed to meet the highest standards of precision and reliability. This SMD crystal is meticulously engineered with a ceramic package that features a hermetically sealed metal lid, making it suitable for various electronic applications. The product guarantees exceptional frequency stability and tolerance, with minimal ageing effects over time. This crystal is compliant with RoHS regulations, ensuring it meets environmental and safety standards, making it a reliable choice for modern electronics.

Constructed with a seamless metal LID for durability

Offers fundamental overtone order for enhanced signal integrity

Ensures low drive level for reduced power consumption

Packaged in a tape and reel format for convenient handling

Compliant with REACH regulations for added safety assurance

Rated for MSL applicable for automated assembly processes

Related links