Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR47.33

Add to Basket
Select or type quantity
In Stock
  • 2,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90MYR4.733MYR47.33
100 - 240MYR4.499MYR44.99
250 - 490MYR4.168MYR41.68
500 - 990MYR3.836MYR38.36
1000 +MYR3.693MYR36.93

*price indicative

RS Stock No.:
197-560
Mfr. Part No.:
830108313809
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

8MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±30.00 ppm

Minimum Operating Temperature

-40.00°C

Frequency Stability

±50 ppm

Series Resistance

500Ω

Maximum Operating Temperature

85.00°C

Series

CFPX-180

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal presents a cutting edge solution for your electronic needs, engineered with precision and reliability. This standard 3.2 x 2.5mm SMD crystal, encapsulated in a ceramic package, features a hermetically sealed metal LID ensuring durability and stability across varied environments. With its range of frequency parameters and operating temperature capabilities, this component guarantees optimal performance, making it Ideal for a wide array of applications. From consumer electronics to industrial equipment, its specifications cater to the rigorous demands of modern technology.

Hermetically sealed construction enhances longevity and reliability

Wide operating temperature range ensures performance in diverse conditions

Manufactures are committed to RoHS compliance promoting eco friendly practices

Standardized pack size allows for efficient inventory management

Low ageing rate contributes to long term performance stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy