Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-568
- Mfr. Part No.:
- 830108207209
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR8,415.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR2.805 | MYR8,415.00 |
*price indicative
- RS Stock No.:
- 197-568
- Mfr. Part No.:
- 830108207209
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 20MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85.00°C | |
| Series | CFPX-180 | |
| Standards/Approvals | MIL-STD-202F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 20MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85.00°C | ||
Series CFPX-180 | ||
Standards/Approvals MIL-STD-202F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD quartz crystal is designed to meet rigorous industry specifications, featuring a ceramic package with a hermetically sealed metal LID for enhanced protection. Engineered for precision, it delivers reliable frequency stability across a diverse range of applications. With its Compact dimension and robust construction, it guarantees optimal performance in harsh operating environments. The inherent advantages of this crystal make it an Ideal choice for various electronic devices, ensuring efficient operation and longevity.
Suitable for fundamental overtone applications enhancing design versatility
Meets environmental standards including RoHS compliance for eco friendly use
Designed with a robust drive level it promotes energy efficiency during operation
Offers excellent temperature stability which ensuring dependable performance across temperature fluctuations
Provides a comprehensive packaging option for streamlined production processes
Related links
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
