Wurth Elektronik 10MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- RS Stock No.:
- 197-647
- Mfr. Part No.:
- 830003169B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 100 units)*
MYR190.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 100 - 400 | MYR1.901 | MYR190.10 |
| 500 - 900 | MYR1.806 | MYR180.60 |
| 1000 + | MYR1.73 | MYR173.00 |
*price indicative
- RS Stock No.:
- 197-647
- Mfr. Part No.:
- 830003169B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 10MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 30pF | |
| Package Type | HC49/4H | |
| Pin Count | 2 | |
| Dimensions | 11.05 x 4.7 x 4.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 10MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 30pF | ||
Package Type HC49/4H | ||
Pin Count 2 | ||
Dimensions 11.05 x 4.7 x 4.1mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal offers exceptional stability and reliability for various electronic applications. Designed with an industry standard leaded package, it boasts resistance welding and hermetically sealed construction to ensure longevity in performance. Its ability to withstand a wide operating temperature range and stringent vibration tests demonstrates its robust design, making it ideal for demanding environments.
RoHS compliant for environmentally friendly use
Capacitance characteristics optimize performance in a variety of circuits
Vibration resistant construction handles challenging mechanical stress
Exceptional frequency stability provides reliable operation over time
Highly durable with resistance to shocks and temperature variations
Capacitance characteristics optimize performance in a variety of circuits
Vibration resistant construction handles challenging mechanical stress
Exceptional frequency stability provides reliable operation over time
Highly durable with resistance to shocks and temperature variations
Related links
- Wurth Elektronik 10MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- IQD 10MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- Wurth Elektronik 16MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- Wurth Elektronik 24MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- Wurth Elektronik 4MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- Wurth Elektronik 4.433619MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- Wurth Elektronik 7.3728MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- Wurth Elektronik 3.6864MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
