Wurth Elektronik 3.6864 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 units)*

MYR190.10

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
100 - 400MYR1.901MYR190.10
500 - 900MYR1.806MYR180.60
1000 +MYR1.73MYR173.00

*price indicative

RS Stock No.:
197-639
Mfr. Part No.:
830003263B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

3.6864MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

30pF

Packaging

Bulk

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.1mm

Height

4.7mm

Frequency Tolerance

±30.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20.00°C

Maximum Operating Temperature

70.00°C

Series Resistance

300Ω

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal is designed to deliver reliable performance and precision in various applications. The product features a compact, industry standard leaded package that is hermetically sealed in an inert atmosphere, ensuring durability and longevity. Its resistance welded construction coupled with robust glass to metal Seals guarantees stable operation even under challenging conditions. With a frequency of 3.68640MHz, this crystal oscillator is suitable for a plethora of electronic devices, making it a versatile choice for engineers and designers alike.

Compact design facilitates easy integration into various electronic circuits

Holds up against environmental challenges due to its sturdy construction

Ensures precision timing with minimal ageing effects over time

Manufactured in compliance with RoHS directives for environmental safety

Offers alternative packing options for flexible use in different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy