Wurth Elektronik 20 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 units)*

MYR190.10

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
100 - 400MYR1.901MYR190.10
500 - 900MYR1.806MYR180.60
1000 +MYR1.73MYR173.00

*price indicative

RS Stock No.:
197-645
Mfr. Part No.:
830003185B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

20MHz

Mount Type

Through Hole

Load Capacitance

12pF

Packaging

Bulk

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.1mm

Height

4.7mm

Frequency Tolerance

±30.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20.00°C

Maximum Operating Temperature

70.00°C

Series Resistance

40Ω

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal is designed to deliver reliable performance in various electronic applications. Built within an industry standard leaded package, it ensures durability with resistance welded connections and hermetic sealing in an inert atmosphere. With a temperature operating range that accommodates diverse environmental conditions, this crystal oscillator is an Ideal choice for both commercial and industrial use.

Optimal frequency stability ensures reliable operation in demanding environments

Wide storage temperature range accommodates various usage scenarios

RoHS compliant which ensuring environmentally responsible manufacturing

Flexible bulk packing style supports efficient handling and distribution

Vibration and shock resistance enhance durability under extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy