Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

Subtotal (3000 units, on reels of 3000)*

MYR8,415.00

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR2.805MYR8,415.00

*price indicative

RS Stock No.:
197-607
Mfr. Part No.:
830064703
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

24MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±20.00 ppm

Minimum Operating Temperature

-40.00°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

85.00°C

Series Resistance

50Ω

Standards/Approvals

RoHS, REACH, MIL-STD-202F

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal is designed for reliability and precision in demanding applications. Housed in a robust ceramic package with a seam sealed metal lid, this quartz crystal offers exceptional hermetic sealing to ensure optimal performance in a variety of environmental conditions. Its fundamental overtone order and impressive frequency stability make it an Ideal choice for circuits requiring precise timing.

Designed to meet stringent frequency stability requirements

RoHS compliant supporting environmentally friendly manufacturing

Offers a robust load capacitance design for improved circuit performance

Minimal ageing effects ensure dependable performance year after year

Vibration and shock tested to withstand demanding operational environments

Compact size facilitates easy integration into space constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy